text.skipToContent text.skipToNavigation

Manufacturer Part #

1555.3120

DPST ON-OFF 16 A 125 V Panel Mount Red Illuminated Quick Connect Rocker switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1555.3120 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$812.00
USD
Quantity
Web Price
200+
$4.06
Product Variant Information section