text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2201EEYA

TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL2201EEYA - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: Latching
Circuitry: DPDT
Insulation Resistance: 100MΩ
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1
$0.49
50
$0.48
150
$0.47
300
$0.46
1,000+
$0.44