text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1S64011

PV1 Series SPST Off-Mom Round Dome Button IP65 Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV1S64011 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Screw
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$255.60
USD
Quantity
Web Price
40
$6.39
80
$6.35
120
$6.32
160+
$6.29
Product Variant Information section