Manufacturer Part #
PV10F2Y0SS-304
PV10 Series Anti-vandal Switch
Product Specification Section
E-Switch PV10F2Y0SS-304 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV10F2Y0SS-304 - Technical Attributes
Attributes Table
Rated Voltage: | 48V |
Contact Current-Max: | 2A |
Switch Operation: | On-Mom/Off-Mom |
Illumination Color: | White |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | Solder |
Operating Temperature: | -20°C to +55°C |
IP Rating: | IP65 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$36.26
4
$35.76
15
$35.28
25
$35.10
50+
$34.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount