Manufacturer Part #
PB400EEQR1BLK
PB400 Series DPST Black Capped Right Angle Latching Pushbutton Switch
Product Specification Section
E-Switch PB400EEQR1BLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PB400EEQR1BLK - Technical Attributes
Attributes Table
Rated Voltage: | 30V |
Contact Current-Max: | 3A |
Switch Operation: | Latching |
Circuitry: | DPST |
Insulation Resistance: | 500MΩ |
Cap Color: | Black |
Actuator Style: | Pushbutton |
Termination Style: | Right Angle |
Operating Temperature: | -5°C to +60°C |
Contact Plating: | Silver |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$1.19
25
$1.18
75
$1.16
150
$1.15
400+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
324 per Bulk
Mounting Method:
Through Hole