text.skipToContent text.skipToNavigation

Manufacturer Part #

MP0045/1E0NN000

250 V 3A DPDT On-On Solder Lug Panel Mount Front Pushbutton Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Bulgin MP0045/1E0NN000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Rated Voltage: 24V
Contact Current-Max: 1A
Switch Operation: Latching
Circuitry: DPDT
Insulation Resistance: 10GΩ
Illumination Color: No
Cap Color: Silver
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.22
USD
Quantity
Web Price
1
$21.22
4
$20.94
15
$20.67
30
$20.53
75+
$20.21
Product Variant Information section