NEW
Manufacturer Part #
3-148-357
MSMII-16 Indicator Switch, IK08, IP67, 12 VDC, VDC,Solder Terminal
Product Specification Section
SCHURTER 3-148-357 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3-148-357 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 125VAC |
Rated Voltage: | 30V |
Contact Current-Max: | 3A |
Circuitry: | SPDT |
Illumination Color: | Red / Green / Blue |
Actuator Style: | Round |
Termination Style: | Solder |
Operating Temperature: | -30°C to +85°C |
IP Rating: | IP67 |
Contact Plating: | Gold |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
10
$21.27
20
$21.12
30
$21.03
40
$20.96
50+
$20.76
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount