text.skipToContent text.skipToNavigation

Manufacturer Part #

3-148-278

MSMII-16 Indicator Switch, IK08, IP67, 5 VDC, Quick Connect Terminal

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-148-278 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 30V
Contact Current-Max: 10A
Circuitry: SPDT
Illumination Color: Red / Green / Blue
Actuator Style: Round
Termination Style: Quick Connect
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$393.20
USD
Quantity
Web Price
10
$19.81
20
$19.66
30
$19.58
40
$19.52
50+
$19.33
Product Variant Information section