text.skipToContent text.skipToNavigation

Manufacturer Part #

2AMLS4

30 mm Head Red Push-Turn 22 mm Non-Illuminated Mushroom Metal Operator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2AMLS4 - Technical Attributes
Attributes Table
Contact Current-Max: 20µA
Switch Operation: Mom
Illumination Color: Red
Actuator Style: Push Turn
Termination Style: Top-Push
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,353
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$100.70
USD
Quantity
Web Price
1
$10.21
4
$10.07
15
$9.94
30
$9.87
75+
$9.72
Product Variant Information section