text.skipToContent text.skipToNavigation

Manufacturer Part #

2AML4

Red 22 mm Non-iIluminated Push-Turn Mushroom Metal Operator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2AML4 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Illumination Color: Red
Actuator Style: Mushroom
Termination Style: Panel
Mounting Method: Panel Mount
Features & Applications

The 2AML4 is a part of 2AML series Non-Illuminated push button operator.

Features:

  • Red in Colour
  • 40 mm Head
  • Pushbutton actuator style
  • Panel Termination style
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,149
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.04
USD
Quantity
Web Price
1
$10.04
4
$9.91
15
$9.78
30
$9.71
75+
$9.56
Product Variant Information section