text.skipToContent text.skipToNavigation

Manufacturer Part #

2AF2

Black Ø22 mm Non Illuminated Flush Metal Operator Pushbutton Switch

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Altech Corporation 2AF2 - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Black
Actuator Style: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
2,402
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$9.90
USD
Quantity
Web Price
2
$4.95
8
$4.74
30
$4.54
60
$4.44
150+
$4.22
Product Variant Information section