Référence fabricant
K1147734
Plunger Switch 44-03-006
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Bag | ||||||||||
| Code de date: | |||||||||||
TE Connectivity K1147734 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Various Relays, Contactors and Switches of TE Kissling Products (Group A)Description of ChangesThe Industrial and Commercial Transportation Business Unit of TE Connectivity is transferring manufacturing of the part numbers listed below from TEKissling facility in Wildberg/Germany to TEKissling facility in Rimavska Sobota/Slovakia. TE Connectivity will remain the same quality controls. PPAP level 1 requests must be submitted within 14 days of the PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submitted date or it will be considered approved. Product drawings are not affected. Reason for change: footprint realigment. The change does not impact performance, fit, form and function. IMPORTANT: the current and previous revisions of these parts can be used interchangeably in the field.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):02-JAN-2023Last Date for Mixed Shipments: (Changed Parts Only):31-DEC-2024
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
25 par Bag