text.skipToContent text.skipToNavigation

Manufacturer Part #

SK22BG30

SK Series DPDT/DP3T On None On Right Angle PC Process Sealed Keylock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NKK Switches SK22BG30 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Circuitry: DPDT
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Stock:Factory Stock:
880
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.66
USD
Quantity
Unit Price
1
$17.66
4
$17.42
15
$17.20
30
$17.08
75+
$16.82
Product Variant Information section