text.skipToContent text.skipToNavigation

Manufacturer Part #

KO130Z2R5700

KO 130 with round key tumbler (special) Key Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KO130Z2R5700 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SP4T
Termination Style: Solder Lug
Switch Operation: On-On-On-On
Current Rating: 4A
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Contact Plating: Silver
Dimension: W  19mm x H  32.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$7,400.00
USD
Quantity
Unit Price
25
$7.56
50
$7.51
75
$7.48
100
$7.46
125+
$7.40