text.skipToContent text.skipToNavigation

Manufacturer Part #

KO113C10001

SWITCH KEYLOCK SPST 4A 90DEG

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO113C10001 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPST N.O.
Termination Style: Solder Lug
Switch Operation: Off-Mom
Current Rating: 4A
Rated Voltage (VAC): 125VAC
Contact Plating: Silver
Dimension: W  19mm x H  44.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$1,947.00
USD
Quantity
Unit Price
1
$6.82
4
$6.73
15
$6.65
40
$6.59
100+
$6.49
Product Variant Information section