Manufacturer Part #
D6R00F2LFS
D6 Series White Round SPST Off-Momentary Through Hole Key Switch
Product Specification Section
C&K D6R00F2LFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K D6R00F2LFS - Technical Attributes
Attributes Table
Contact Current-Max: | 0.1A |
Circuitry: | SPST |
Actuation Force: | 2.5N |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$0.84
500
$0.825
750+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole