text.skipToContent text.skipToNavigation

Manufacturer Part #

AT415A

Black Baton Cap for Toggle Switches

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AT415 is a Bat Layer cap For SW BLK E series

Features:

  • For Use With/Related Products E, M and M2 Series
  • Mounting Type Forming
  • Size 5.00mm Dia x 12.00mm H

Specification:

  • Family Accessories - Caps 
  • Switch Type: Toggle
  • Shape: Bat
  • Color: Black
  • Illumination: Non-Illuminated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,148
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$48.00
USD
Quantity
Unit Price
1
$0.49
50
$0.48
150
$0.47
300
$0.46
1,000+
$0.44
Product Variant Information section