Manufacturer Part #
1SRED
Red Snap Fit Square Pushbutton Switch Cap
Product Specification Section
E-Switch 1SRED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 1SRED is a Red Colour Square Shape Pushbutton type Switch Cap.
Specifications:
- Switch Type: Pushbutton
- Colour: Red
- Shape: Square
- Illumination: Non-Illuminated
- Size: 5.00mm L x 5.00mm W x 9.00mm H
- Mounting Type: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.136
200
$0.134
500
$0.131
1,250
$0.129
3,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk