text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE0400V04

RTE Series Low Profile SP4T 4 Position Right Angle Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K RTE0400V04 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SP4T
Actuator Style: Flush
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
6000
Total
$2,550.00
USD
Quantity
Unit Price
1
$1.80
25
$1.78
50
$1.76
150
$1.74
300+
$1.70
Product Variant Information section