text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE04LGGT

KAE Series SPST 4 Position 2.54 mm Pitch 25 mA 24 Vdc Surface Mount DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAE04LGGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1008
Multiple Of:
42
Total
$740.88
USD
Quantity
Unit Price
1
$0.79
30
$0.775
125
$0.75
300
$0.735
1,250+
$0.695
Product Variant Information section