text.skipToContent text.skipToNavigation

Manufacturer Part #

BPA02SBR

BPA Series SPST Actuated SPST 2 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2311
Product Specification Section
C&K BPA02SBR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
4,000
Germany (Online Only):
12,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Web Price
500+
$0.92