text.skipToContent text.skipToNavigation

Manufacturer Part #

B22JV

DPDT On-On 28 V 0.4 V/A Through Hole Battery Vertical w/ Bracket

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches B22JV - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: DPDT
Actuator Style: Top Actuator
Termination Style: Vertical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$271.00
USD
Quantity
Unit Price
50
$5.42
100
$5.39
150+
$5.35
Product Variant Information section