78F01T in Tube by Grayhill | Interrupteur DIP | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

78F01T

78 Series Raised Slide DPST 1 Position Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date: 2434
Product Specification Section
Grayhill 78F01T - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPST
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions.  Recessed slides are an option with SPST circuitry.

A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 78F01T is an 1 position through hole DIP switch with raised slides offering a Single Pole Double Throw (SPDT) switch operation.
Voir plus...
Pricing Section
Stock global :
3 354
États-Unis:
3 354
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,86 $
USD
Quantité
Prix unitaire
1
$3.86
10
$3.78
25
$3.73
75
$3.66
150+
$3.57
Product Variant Information section