text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825059-3

ADF Series 4 Position 2.54 mm Pitch SPST Surface Mount Slide Dip Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TE Connectivity 1-1825059-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 300mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +80°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,168
USA:
8,168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Web Price
1
$0.58
75
$0.555
150
$0.54
400
$0.52
1,000+
$0.485
Product Variant Information section