Manufacturer Part #
HDT0204
HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary Gull Wing Detect Switch
Product Specification Section
C&K HDT0204 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K HDT0204 - Technical Attributes
Attributes Table
Contact Current-Max: | 1mA |
Termination Style: | Gull Wing |
Contact Material: | Silver Over Nickel |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount