Manufacturer Part #
AZ-8169
AZ8 Series Spring Wire (Cat Whisker) Snap Action Compact Limit Switch
Product Specification Section
SUNS International AZ-8169 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International AZ-8169 - Technical Attributes
Attributes Table
Type Actuated: | Top Actuated |
Contact Form: | SPDT (1 Form C) |
Rated Voltage (VAC): | 250VAC |
Contact Current-Max: | 10A |
Insulation Resistance: | 100mΩ |
Contact Resistance: | 25mΩ |
Operating Temp Range: | -20°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$21.27
3
$21.01
10
$20.72
20
$20.56
40+
$20.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk