Manufacturer Part #
900AGQ
900 Series 100 mA Right Angle Silver Contact Sub-Miniature Detector Switch
Product Specification Section
E-Switch 900AGQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 900AGQ - Technical Attributes
Attributes Table
Contact Current-Max: | 100mA |
Termination Style: | Right Angle |
Contact Material: | Silver |
Mounting Method: | Surface Mount |
Features & Applications
900 Series switches are 100 mA Right Angle Silver Contact Sub-Miniature Detector Switches.
Features:
- Right angle SMT detector switch
- Tape & reel packaging
Applications:
- Telecommunications
- Networking
- Computers/servers
- Performance audio
- Instrumentation
- Low power on/off designs
- External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,900+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1900 per Reel
Mounting Method:
Surface Mount