text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F23SS534

ULV4 Series SPDT Flat Green LED Power Symbol Solder Lug IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F23SS534 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: On-On
Operating Temp Range: -20°C to +55°C
Illumination Color: Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,218.00
USD
Quantity
Web Price
1
$12.59
5
$12.42
20
$12.28
50
$12.18
125+
$11.99
Product Variant Information section