text.skipToContent text.skipToNavigation

Manufacturer Part #

PV5H24019

PV5 Series SPST-NO 2A 36V Round Red Panel Mount Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV5H24019 - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Contact Current-Max: 2mA
Actuator Style: Round Button
IP Rating: IP65
Switch Operation: Off-Mom
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$202.00
USD
Quantity
Unit Price
50
$4.04
100
$3.99
150
$3.96
200+
$3.93
Product Variant Information section