text.skipToContent text.skipToNavigation

Manufacturer Part #

MPI002/28/D4

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin MPI002/28/D4 - Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 50mA
Actuator Style: Round
IP Rating: IP66
Diameter: 22mm
Switch Operation: Mom
Operating Temp Range: -30°C to +70°C
Illumination Color: Red / Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.27
USD
Quantity
Web Price
1
$38.27
4
$37.76
15
$37.27
30
$37.02
75+
$36.45
Product Variant Information section