Manufacturer Part #
MP0038/3
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Product Specification Section
Bulgin MP0038/3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MP0038/3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Circuitry: | SPDT |
Contact Current-Max: | 5A |
Actuator Style: | Round |
IP Rating: | IP66 |
Diameter: | 27.8mm |
Switch Operation: | Mom |
Operating Temp Range: | -20°C to +70°C |
Illumination Color: | No |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$21.32
4
$21.04
15
$20.79
40
$20.60
100+
$20.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount