text.skipToContent text.skipToNavigation

Manufacturer Part #

PVG612SPBF

PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Infineon PVG612SPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.5Ω
Input Current: 25mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 2ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  MDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,480.00
USD
Quantity
Web Price
2,000+
$4.74
Product Variant Information section