Manufacturer Part #
PVA1354NS-TPBF
PVA Photovoltaic 0.375A SPST (1 Form A) 100V 5Ohm Solid State Relay SMT - MDIP-8
Product Specification Section
Infineon PVA1354NS-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon PVA1354NS-TPBF - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 100V |
On-state Resistance-Max: | 5Ω |
Contact Current-Max: | 375mA |
Isolation Voltage-RMS: | 4000V |
Package Style: | MDIP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
750+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
MDIP-8
Mounting Method:
Surface Mount