text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1976Y

CPC1972 Series 2 A 600 V Solid State Relay Through Hole - SIP4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1976Y - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 20V to 240V
Input Voltage: 1.2V
Contact Current-Max: 2A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.16
USD
Quantity
Unit Price
1
$2.16
25
$2.11
75
$2.08
200
$2.06
500+
$2.00
Product Variant Information section