text.skipToContent text.skipToNavigation

Manufacturer Part #

70S2-02-A-05-S

70S2 Series SPST 5 A 3 to 60 VDC Panel Mount DC Switching Solid State Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 70S2-02-A-05-S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 9V to 30V
Output Voltage: 3V to 60V
Contact Current-Max: 5A
Isolation Voltage-RMS: 4000V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$345.70
USD
Quantity
Web Price
1
$70.98
2
$70.18
4
$69.39
5
$69.14
15+
$67.60
Product Variant Information section