text.skipToContent text.skipToNavigation

Manufacturer Part #

6425AXXSZS-DC3

6000 Series 25 A SPST 3 to 32 V Zero Cross SCR Screw Terminal Solid State Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 6425AXXSZS-DC3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 48V to 480V
Contact Current-Max: 25A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$3,009.80
USD
Quantity
Web Price
10+
$150.49
Product Variant Information section