text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393788-8

P2 Series DPDT 5 A 5 V Non-Latching J-Legs Surface Mount Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6-1393788-8 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Output Voltage: 5V
On-state Resistance-Max: 50mΩ
Contact Current-Max: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
29 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,076.00
USD
Quantity
Unit Price
400+
$2.69