text.skipToContent text.skipToNavigation

Manufacturer Part #

16-1351

Industrial Relays Metal Hold Down Clip

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Schneider Electric 16-1351 - Technical Attributes
Attributes Table
Accessory Type: Clip
Mounting Method: Front Mount
Features & Applications

The 16-1351 is a Industrial  Relays Metal Hold Down Clip. Designed to be corrosion resistant in harsh enviroments, Maintain tension over a wide range of temperature extremes and Ideal for use under shock and vibration conditions.

Metal hold-down clips are ideal for use where high heat or humid conditions are a factor, thus holding their shape and tension. The clips are made of stainless steel and are designed to withstand harsh environments.

 

 

Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.76
USD
Quantity
Unit Price
1
$1.76
25
$1.73
50
$1.72
150
$1.69
300+
$1.65
Product Variant Information section