text.skipToContent text.skipToNavigation

Manufacturer Part #

TXD2-5V

TXD Series General Purpose 2 A DPDT 5 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic TXD2-5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$100.00
USD
Quantity
Unit Price
1
$2.58
15
$2.53
30
$2.50
100
$2.46
200+
$2.40
Product Variant Information section