text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-M-DC6V

DS Series 2 A SPDT (1 Form C) 6 VDC Non Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DS1E-M-DC6V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 66.7mA
Nominal Coil Voltage: 6V
Contact Current-Max: 2A
Coil Resistance: 90Ω
Switching Voltage: 220V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$167.50
USD
Quantity
Unit Price
50
$3.35
100
$3.31
150
$3.29
200
$3.28
250+
$3.23
Product Variant Information section