text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ822-2C-9DSE

AZ822 Series Subminiature 2 A DPDT 9 VDC PCB Through Hole DIP Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ822-2C-9DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 9V
Contact Current-Max: 2A
Termination Style: PCB
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
1
$0.835
30
$0.81
100
$0.785
200
$0.775
500+
$0.735
Product Variant Information section