Manufacturer Part #
AZ822-2C-3DSE
AZ822 Series Subminiature 2 A DPDT 3 VDC PCB Mount Through Hole DIP Relay
Product Specification Section
American Zettler AZ822-2C-3DSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ822-2C-3DSE - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 3V |
Contact Current-Max: | 2A |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.845
75
$0.82
125
$0.81
500
$0.785
750+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole