Manufacturer Part #
AZ822-2C-24DE
AZ822 Series 2 A DPDT ( 2 Form C ) 24 VDC Subminiature Dip Relay
Product Specification Section
American Zettler AZ822-2C-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ822-2C-24DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 8.3mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 2A |
Coil Resistance: | 2.88kΩ |
Switching Voltage: | 220V |
Contact Material: | Silver Palladium (AgPd), Gold (Au) |
Operating Temp Range: | -55°C to +90°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.895
75
$0.87
125
$0.86
500
$0.83
750+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole