text.skipToContent text.skipToNavigation

Manufacturer Part #

5801.3

RMH14 Relay,15 A, Coil 24V AC, Channel Single Pole Double Throw

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5801.3 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$145.89
USD
Quantity
Web Price
1
$145.89
2
$143.77
3
$142.54
4
$141.67
5+
$138.95
Product Variant Information section