text.skipToContent text.skipToNavigation

Manufacturer Part #

56.OA01.2431C

OA 5601 Series 24 V 3 NO/1 NC 770 Ohm Safety Relay

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 56.OA01.2431C - Technical Attributes
Attributes Table
Relay Type: Safety
Coil Type: Non-Latching
Contact Form: 4PST (3 Form A/1 Form B)
Coil Current: 31mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 770Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,072.80
USD
Quantity
Web Price
20+
$53.64
Product Variant Information section