text.skipToContent text.skipToNavigation

Manufacturer Part #

1558676-3

T9G Series 30 A SPST 12 V 160 Ohm Quick Connect DC Coil PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1558676-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 160Ω
Switching Voltage: 480V
Rated Power: 900mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +105°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$982.80
USD
Quantity
Web Price
420+
$2.34
Product Variant Information section