text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462038-2

IM Series 2 A DPDT 4.5 VDC Non Latching PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TE Connectivity 1-1462038-2 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,860.00
USD
Quantity
Web Price
1,000+
$1.86
Product Variant Information section