text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSR-4-32-38

MDSR-4 Series Subminiature 0.5 A SPST 200 VDC Sensitivity 32-38 AT Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDSR-4-32-38 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$475.00
USD
Quantity
Unit Price
100
$0.49
400
$0.475
1,500
$0.465
2,500
$0.46
5,000+
$0.445
Product Variant Information section