text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSR-4-22-38

MDSR-4 Series SPST 0.5 A 22~38 AT Axial (2 Leads)Glass Body Magnetic Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDSR-4-22-38 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1
$0.78
40
$0.76
150
$0.74
500
$0.72
2,000+
$0.685
Product Variant Information section