
Manufacturer Part #
DSP1A-L2-DC12V
DSP Series 8 A SPST 12 VDC Through Hole Miniature 2 Coil Latching Power Relay
Product Specification Section
Panasonic Industry DSP1A-L2-DC12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
04/29/2025 Details and Download
Discontinuation Update
02/24/2025 Details and Download
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry DSP1A-L2-DC12V - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 8A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
244
USA:
244
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.56
15
$2.51
30
$2.48
100
$2.43
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount